MK-0001-35-SCL-TBG-PKG | |
---|---|
DigiKey Part Number | MK-0001-35-SCL-TBG-PKG-ND |
Manufacturer | |
Manufacturer Product Number | MK-0001-35-SCL-TBG-PKG |
Description | HEAT SHRINK TUBING PKG |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Blue, Gray, Red, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Values | 80 pcs - 4" (101.6mm) lengths | |
Diameter | 3/16" ~ 1/2" | |
Color | Blue, Gray, Red, White | |
Shrinkage Ratio | 3 to 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥3,479.49680 | ¥173,974.84 |