MFT-MT2000-NO.65-X-SP | |
---|---|
DigiKey Part Number | 484-MFT-MT2000-NO.65-X-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | MFT-MT2000-NO.65-X-SP |
Description | HEATSHRINK 0.025" CLEAR FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.025" (0.64mm) 2.5 to 1 Clear Enter Number of Feet in Order Quantity |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.025" (0.64mm) | |
Inner Diameter - Recovered | 0.010" (0.25mm) | |
Recovered Wall Thickness | 0.013" (0.33mm) | |
Material | ||
Features | Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 2000.0' (609.6m) | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.37000 | ¥111.37 |
5 | ¥106.31600 | ¥531.58 |
10 | ¥81.00800 | ¥810.08 |
25 | ¥75.94320 | ¥1,898.58 |
50 | ¥70.87980 | ¥3,543.99 |
100 | ¥67.33640 | ¥6,733.64 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/212/717/MFT-MT2000-NO.65-X-SP_tmb%2864x64%29.jpg)