HT-CT-50M-3/16-OUT-3 | |
---|---|
DigiKey Part Number | 484-HT-CT-50M-3/16-OUT-3-DS-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-3/16-OUT-3 |
Description | PRINTABLE CONTINOUS TUBING FOOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Orange Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.015" (0.38mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 225°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 100.0' (30.5m) | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.42000 | ¥321.42 |
5 | ¥270.66600 | ¥1,353.33 |
10 | ¥245.29200 | ¥2,452.92 |
25 | ¥228.37320 | ¥5,709.33 |
50 | ¥219.91660 | ¥10,995.83 |
100 | ¥214.84070 | ¥21,484.07 |