HT-920A-124-HTELE-RPL-KIT | |
---|---|
DigiKey Part Number | HT-920A-124-HTELE-RPL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | HT-920A-124-HTELE-RPL-KIT |
Description | HEATING ELEMENT KIT 230V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heating Element Kit 230V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Heating Element Kit | |
Temperature Range | - | |
Voltage | 230V | |
Power - Rated | - | |
Includes | Element, Silicone Grease, Manual | |
For Use With/Related Products | - | |
Compatible Tools | HT-920B Compressed Air Nitrogen Heater | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥3,941.08000 | ¥15,764.32 |