HT-900A-103-REFL-RPLMT-KT | |
---|---|
DigiKey Part Number | HT-900A-103-REFL-RPLMT-KT-ND |
Manufacturer | |
Manufacturer Product Number | HT-900A-103-REFL-RPLMT-KT |
Description | TERMINATION SLV REPLACE REFLECTR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | SolderSleeve Terminations | |
Compatible Tools | HT-900B Compressed Air Nitrogen Heater | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥2,756.18000 | ¥16,537.08 |