HFT5000-50/25-0-SP | |
---|---|
DigiKey Part Number | 484-HFT5000-50/25-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-50/25-0-SP |
Description | HEATSHRK FABRIC 50/25MMBLK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | Enter Number of Meters in Order Quantity | |
Diameter - Inner, Recovered | 0.98" (24.9mm) | |
Diameter - Inner, Supplied | 1.97" (50.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.99000 | ¥104.99 |
2 | ¥96.53000 | ¥193.06 |
3 | ¥91.92667 | ¥275.78 |
5 | ¥86.42400 | ¥432.12 |
7 | ¥82.97143 | ¥580.80 |
10 | ¥79.47800 | ¥794.78 |
25 | ¥71.15160 | ¥1,778.79 |
50 | ¥65.43720 | ¥3,271.86 |
100 | ¥60.18440 | ¥6,018.44 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/683/435/HFT5000-50%5E25-0-SP_tmb.jpg)