HFT5000-30/15-0-SP | |
---|---|
DigiKey Part Number | 484-HFT5000-30/15-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-30/15-0-SP |
Description | HTSHRNK FABRIC 30/15MM BLK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 1.18" (30.0mm) x Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | Enter Number of Meters in Order Quantity | |
Diameter - Inner, Recovered | 0.59" (15.0mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Spool Size | 1312.3' (400.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.67000 | ¥88.67 |
5 | ¥84.80800 | ¥424.04 |
10 | ¥65.53600 | ¥655.36 |
25 | ¥59.75680 | ¥1,493.92 |
50 | ¥55.90060 | ¥2,795.03 |
100 | ¥52.04530 | ¥5,204.53 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/501/HFT5000-40%5E20-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/805/501/HFT5000-40%5E20-0-SP_tmb.jpg)