HFT5000-12/6-0-SP | |
---|---|
DigiKey Part Number | 484-HFT5000-12/6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HFT5000-12/6-0-SP |
Description | HTSHRNK FABRIC 12/6MM BLK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fabric Heat Shrink 2 to 1 0.47" (11.9mm) x Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | Enter Number of Meters in Order Quantity | |
Diameter - Inner, Recovered | 0.24" (6.1mm) | |
Diameter - Inner, Supplied | 0.47" (11.9mm) | |
Wall Thickness - Nonrecovered | - | |
Color | Black | |
Shelf Life | 144 Months | |
Spool Size | 1640.4' (500.0m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.66000 | ¥54.66 |
5 | ¥52.41800 | ¥262.09 |
10 | ¥41.02700 | ¥410.27 |
25 | ¥36.46680 | ¥911.67 |
50 | ¥34.18680 | ¥1,709.34 |
100 | ¥31.90760 | ¥3,190.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/079/HFT5000-12%5E6-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/669/079/HFT5000-12%5E6-0-SP_tmb.jpg)