HCTE-1000-0-SP | |
---|---|
DigiKey Part Number | 484-HCTE-1000-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | HCTE-1000-0-SP |
Description | HOSE 0.975" ID ETFE BLACK 100' |
Customer Reference | |
Detailed Description | Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.975" (24.77mm) Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.975" (24.77mm) | |
Diameter - Outside | 1.226" (31.14mm) | |
Material | Ethylene Tetrafluoroethylene (ETFE), Irradiated | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.023" (0.58mm) | |
Operating Temperature | -55°C ~ 200°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Crush Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Spool Size | 100' (30.48m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.40000 | ¥370.40 |
5 | ¥311.92600 | ¥1,559.63 |
10 | ¥282.69100 | ¥2,826.91 |
25 | ¥263.19080 | ¥6,579.77 |
50 | ¥253.44340 | ¥12,672.17 |
100 | ¥247.59540 | ¥24,759.54 |