EVSW-12.7/6.4-3-SP | |
---|---|
DigiKey Part Number | 484-EVSW-12.7/6.4-3-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | EVSW-12.7/6.4-3-SP |
Description | ORANGE SHRINK 2:1 RATIO METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.252" (6.40mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 2952.8' (900.0m) | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.28000 | ¥48.28 |
5 | ¥46.36400 | ¥231.82 |
10 | ¥35.73800 | ¥357.38 |
25 | ¥32.84040 | ¥821.01 |
50 | ¥30.90900 | ¥1,545.45 |
100 | ¥28.97760 | ¥2,897.76 |