ES53794001 | |
---|---|
DigiKey Part Number | 484-ES53794001-DS-ND |
Manufacturer | |
Manufacturer Product Number | ES53794001 |
Description | EVDW-24/8-3-SP METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.945" (24.00mm) 3 to 1 Orange Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.945" (24.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 656.2' (200.0m) | |
Shelf Life Start | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.52000 | ¥174.52 |
5 | ¥157.92800 | ¥789.64 |
10 | ¥124.69000 | ¥1,246.90 |
25 | ¥116.37320 | ¥2,909.33 |
50 | ¥110.55500 | ¥5,527.75 |
100 | ¥108.06180 | ¥10,806.18 |