ES2000-NO.2-B9-0-50MM | |
---|---|
DigiKey Part Number | ES2000-NO.2-B9-0-50MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.2-B9-0-50MM |
Description | HEATSHK TUBING FR 7.4DIA X 50MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.293" (7.44mm) 4 to 1 Black 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.164' (50.00mm, 1.97") | |
Inner Diameter - Supplied | 0.293" (7.44mm) | |
Inner Diameter - Recovered | 0.065" (1.65mm) | |
Recovered Wall Thickness | 0.060" (1.52mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
5 | ¥3.19600 | ¥15.98 |
10 | ¥2.42300 | ¥24.23 |
20 | ¥2.29950 | ¥45.99 |
50 | ¥2.16960 | ¥108.48 |
100 | ¥2.04280 | ¥204.28 |
250 | ¥1.78728 | ¥446.82 |
500 | ¥1.65960 | ¥829.80 |
1,000 | ¥1.62127 | ¥1,621.27 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/262/760/ES2000-NO.2-B9-0-40MM_tmb.jpg)