EP5675-000 | |
---|---|
DigiKey Part Number | 484-EP5675-000-DS-ND |
Manufacturer | |
Manufacturer Product Number | EP5675-000 |
Description | CABLE 11COND 24AWG/26AWG FEET |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 11 (5 Twisted Pairs + 1) Conductor Multi-Conductor Cable Black 24 AWG, 26 AWG Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 11 (5 Twisted Pairs + 1) | |
Wire Gauge | ||
Conductor Strand | 19/36, 19/38 | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.277" (7.04mm) | |
Shield Type | Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 500 V | |
Operating Temperature | 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Foam Fluorinated Ethylene-Propylene (FFEP) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 90% | |
Spool Size | 1500.0' (457.2m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥364.32000 | ¥364.32 |
3 | ¥343.02000 | ¥1,029.06 |