EC2089-000 | |
---|---|
DigiKey Part Number | A117034-ND |
Manufacturer | |
Manufacturer Product Number | EC2089-000 |
Description | WIRE MARKER PUSH ON YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | - | |
Cable Diameter | 0.079" ~ 0.140" (2.00mm ~ 3.56mm) | |
Legend | 0 | |
Color | Yellow | |
Material | Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.15897 | ¥1,589.70 |