EC0587-000 | |
---|---|
DigiKey Part Number | A105347-ND |
Manufacturer | |
Manufacturer Product Number | EC0587-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.114" ~ 0.185" (2.90mm ~ 4.70mm) | |
Legend | 5 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.42500 | ¥4.25 |
25 | ¥0.35040 | ¥8.76 |
50 | ¥0.32300 | ¥16.15 |
100 | ¥0.31280 | ¥31.28 |
250 | ¥0.26964 | ¥67.41 |
500 | ¥0.25894 | ¥129.47 |
1,000 | ¥0.22646 | ¥226.46 |
2,500 | ¥0.20494 | ¥512.35 |