EC0580-000 | |
---|---|
DigiKey Part Number | A117031-ND |
Manufacturer | |
Manufacturer Product Number | EC0580-000 |
Description | WIRE MARKER PUSH ON 4.5MM VIOLET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Violet Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 7 | |
Color | Violet | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.25500 | ¥2.55 |
25 | ¥0.20760 | ¥5.19 |
50 | ¥0.19220 | ¥9.61 |
100 | ¥0.18620 | ¥18.62 |
250 | ¥0.16084 | ¥40.21 |
500 | ¥0.15422 | ¥77.11 |
1,000 | ¥0.13500 | ¥135.00 |
2,500 | ¥0.12214 | ¥305.35 |