EC0380-000 | |
---|---|
DigiKey Part Number | A105332-ND |
Manufacturer | |
Manufacturer Product Number | EC0380-000 |
Description | WIRE MARKER PUSH ON 4.5MM WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.098" ~ 0.157" (2.50mm ~ 4.00mm) | |
Legend | 0 | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.35700 | ¥3.57 |
25 | ¥0.29600 | ¥7.40 |
50 | ¥0.27380 | ¥13.69 |
100 | ¥0.26520 | ¥26.52 |
250 | ¥0.22852 | ¥57.13 |
500 | ¥0.21950 | ¥109.75 |
1,000 | ¥0.19204 | ¥192.04 |
2,500 | ¥0.17373 | ¥434.32 |