EC0178-000 | |
---|---|
DigiKey Part Number | A105316-ND |
Manufacturer | |
Manufacturer Product Number | EC0178-000 |
Description | WIRE MARKER PUSH ON 4.5MM BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" L (4.5mm) Black Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" L (4.5mm) | |
Cable Diameter | 0.079" ~ 0.126" (2.00mm ~ 3.20mm) | |
Legend | 0 | |
Color | Black | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -45°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.37400 | ¥3.74 |
25 | ¥0.33000 | ¥8.25 |
50 | ¥0.28060 | ¥14.03 |
100 | ¥0.24060 | ¥24.06 |
250 | ¥0.23260 | ¥58.15 |
500 | ¥0.20046 | ¥100.23 |
1,000 | ¥0.18048 | ¥180.48 |
2,500 | ¥0.16040 | ¥401.00 |