DEV-RBK-85-KIT-0510-A0 | |
---|---|
DigiKey Part Number | DEV-RBK-85-KIT-0510-A0-ND |
Manufacturer | |
Manufacturer Product Number | DEV-RBK-85-KIT-0510-A0 |
Description | HEATSHRINK EM8997-000 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Values | - | |
Diameter | - | |
Color | - | |
Shrinkage Ratio | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.66281 | ¥9,662.81 |