CL0964-000 | |
---|---|
DigiKey Part Number | CL0964-000-ND |
Manufacturer | |
Manufacturer Product Number | CL0964-000 |
Description | TMS-CCUV-SLEEVE-18 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Protective Sleeve, Heat Shrinkable For NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Protective Sleeve, Heat Shrinkable | |
For Use With/Related Products | NBC and TMS Heat Shrinkable Sleeves and TMS Cable Markers | |
Material | Fluoropolymer | |
Features | 0.37" Dia x 2.99" L (9.5mm x 76.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.06696 | ¥6,066.96 |