BATTU-25.4/12.7-A1-2-STK | |
---|---|
DigiKey Part Number | BATTU-25.4/12.7-A1-2-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-25.4/12.7-A1-2-STK |
Description | HEATSHRINK 1" X 4' RED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.075" (1.91mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥171.55000 | ¥171.55 |
5 | ¥144.43600 | ¥722.18 |
10 | ¥130.89300 | ¥1,308.93 |
25 | ¥121.86680 | ¥3,046.67 |
50 | ¥117.35420 | ¥5,867.71 |
100 | ¥114.64570 | ¥11,464.57 |