ATUM-3/1-X-STK | |
---|---|
DigiKey Part Number | ATUM-3/1-X-STK-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-3/1-X-STK |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.118" (3.00mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/003/292/357/ATU031K_tmb.jpg)