AD-1261-9 | |
---|---|
DigiKey Part Number | AD-1261-9-ND |
Manufacturer | |
Manufacturer Product Number | AD-1261-9 |
Description | CUTTER SIDE OVAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | - | |
Length - Overall | - | |
Features | - | |
Capacity | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4 | ¥4,275.98750 | ¥17,103.95 |