AA-400-96-NED-PNT-TIP-KIT | |
---|---|
DigiKey Part Number | AA-400-96-NED-PNT-TIP-KIT-ND |
Manufacturer | |
Manufacturer Product Number | AA-400-96-NED-PNT-TIP-KIT |
Description | ATTACHMENT NEEDLEPOINT REDCR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reduction Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reduction | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | AA-400, HT-900 | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | Pinpoint | |
Air Flow | - | |
Color | Silver | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9 | ¥1,811.63333 | ¥16,304.70 |