7528A1317-0 | |
---|---|
DigiKey Part Number | 484-7528A1317-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 7528A1317-0 |
Description | CABLE COAXIAL 28AWG FEET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 28 AWG Enter Number of Feet in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Jacket (Insulation) Material | Thermorad® O | |
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Tin Coated | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.065" (1.65mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 77.0 | |
Operating Temperature | - | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.91000 | ¥47.91 |
3 | ¥44.45333 | ¥133.36 |
5 | ¥42.74400 | ¥213.72 |
7 | ¥41.66571 | ¥291.66 |
10 | ¥40.81200 | ¥408.12 |
25 | ¥38.24880 | ¥956.22 |
50 | ¥36.32720 | ¥1,816.36 |
100 | ¥34.61730 | ¥3,461.73 |