7524A1311-9 | |
---|---|
DigiKey Part Number | 7524A1311-9-ND |
Manufacturer | |
Manufacturer Product Number | 7524A1311-9 |
Description | CABLE COAXIAL 24AWG 2500' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG 2500.0' (762.00m) 75 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | 19 Strands / 36 AWG | |
Jacket (Insulation) Material | Thermorad® O | |
Jacket (Insulation) Diameter | 0.152" (3.86mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | 2500.0' (762.00m) | |
Jacket Color | White | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyethylene (PE) | |
Dielectric Diameter | 0.111" (2.82mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% | |
VoP, Velocity of Propagation | 79.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.11815 | ¥50,295.38 |