6902574001 | |
---|---|
DigiKey Part Number | 484-6902574001-ND |
Manufacturer | |
Manufacturer Product Number | 6902574001 |
Description | CGPT-6/2-6-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.236" (5.99mm) 3 to 1 Blue |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | - | |
Inner Diameter - Supplied | 0.236" (5.99mm) | |
Inner Diameter - Recovered | 0.079" (2.01mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥8.93988 | ¥10,727.86 |