608803-1 | |
---|---|
DigiKey Part Number | A114093-ND |
Manufacturer | |
Manufacturer Product Number | 608803-1 |
Description | CABLE TIE HLDR QUAD ADH WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8, Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | 608803-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Screw, #8, Adhesive | |
Size / Dimension | 1.13" L x 1.13" W x 0.19" H (28.6mm x 28.6mm x 4.8mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.00200 | ¥60.02 |
25 | ¥5.75720 | ¥143.93 |
50 | ¥5.63460 | ¥281.73 |
100 | ¥5.38980 | ¥538.98 |
250 | ¥4.90012 | ¥1,225.03 |
500 | ¥4.40992 | ¥2,204.96 |
1,000 | ¥3.92000 | ¥3,920.00 |
2,500 | ¥3.55249 | ¥8,881.23 |