500002-1 | |
---|---|
DigiKey Part Number | A003-25-ND |
Manufacturer | |
Manufacturer Product Number | 500002-1 |
Description | SPIRAL WRAP 1/2" X 25' NATURAL |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥573.49000 | ¥573.49 |
5 | ¥537.65000 | ¥2,688.25 |
10 | ¥501.81000 | ¥5,018.10 |
25 | ¥476.72440 | ¥11,918.11 |
50 | ¥465.96700 | ¥23,298.35 |
100 | ¥455.21630 | ¥45,521.63 |