462A023-100-0 | |
---|---|
DigiKey Part Number | 462A023-100-0-ND |
Manufacturer | |
Manufacturer Product Number | 462A023-100-0 |
Description | HEATSHRINK BOOT BRKOUT 3:1 SZ23 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 3:1 Black 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | 23 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Flexible | |
Large Diameter Supplied | 1.060" (26.92mm) | |
Large Diameter Recovered | 0.520" (13.21mm) | |
Small Diameter Supplied | 0.520" (13.21mm) | |
Small Diameter Recovered | 0.272" (6.91mm) | |
Large Recovered Length | 1.690" (42.93mm) | |
Small Recovered Length | 1.980" (50.29mm) | |
Total Length Supplied | - | |
Total Length Recovered | 3.669" (93.19mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥517.45000 | ¥517.45 |
10 | ¥474.81400 | ¥4,748.14 |
25 | ¥456.55280 | ¥11,413.82 |
50 | ¥441.33440 | ¥22,066.72 |
100 | ¥416.98460 | ¥41,698.46 |