100G0111-0.25-9 | |
---|---|
DigiKey Part Number | 100G0111-0.25-9-ND |
Manufacturer | |
Manufacturer Product Number | 100G0111-0.25-9 |
Description | HOOKUP DL STRND 24AWG WHITE |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Dual Wall Wire 19/0.0051" White 750/1300V 10000' (3048.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0051" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.045" (1.14mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 10000' (3048.0m) | |
Voltage | 750/1300V | |
Operating Temperature | 125°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,843 | ¥2.69905 | ¥26,566.75 |