V23079D2011B301 | |
---|---|
DigiKey Part Number | PB2675TR-ND - Tape & Reel (TR) PB2675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V23079D2011B301 |
Description | RELAY GEN PURPOSE DPDT 2A 4.5V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | cURus | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.57000 | ¥46.57 |
10 | ¥43.61900 | ¥436.19 |
25 | ¥38.77080 | ¥969.27 |
50 | ¥36.83300 | ¥1,841.65 |
100 | ¥34.89440 | ¥3,489.44 |
250 | ¥31.01708 | ¥7,754.27 |
500 | ¥29.07854 | ¥14,539.27 |
1,000 | ¥27.13991 | ¥27,139.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.74985 | ¥45,499.70 |
4,000 | ¥22.34360 | ¥89,374.40 |