T9GS2L24-24 | |
---|---|
DigiKey Part Number | PB2458-ND |
Manufacturer | |
Manufacturer Product Number | T9GS2L24-24 |
Description | RELAY GEN PURPOSE SPST 20A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NC (1 Form B) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 9600VA | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 640 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.16000 | ¥44.16 |
10 | ¥41.43800 | ¥414.38 |
30 | ¥36.83200 | ¥1,104.96 |
50 | ¥34.99180 | ¥1,749.59 |
100 | ¥33.14960 | ¥3,314.96 |
250 | ¥29.46648 | ¥7,366.62 |
500 | ¥27.62482 | ¥13,812.41 |
1,000 | ¥25.78316 | ¥25,783.16 |