SSR-240D50 | |
---|---|
DigiKey Part Number | PB547-ND |
Manufacturer | |
Manufacturer Product Number | SSR-240D50 |
Description | SSR RELAY SPST-NO 50A 24-280V |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 280 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥640.16000 | ¥640.16 |
10 | ¥606.44800 | ¥6,064.48 |
25 | ¥572.75400 | ¥14,318.85 |
50 | ¥539.06380 | ¥26,953.19 |
100 | ¥505.37160 | ¥50,537.16 |