RT334006 | |
---|---|
DigiKey Part Number | RT334006-ND |
Manufacturer | |
Manufacturer Product Number | RT334006 |
Description | RELAY GEN PURPOSE SPST 16A 6V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT334006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.75076 | ¥53,252.28 |