MT326060 | |
---|---|
DigiKey Part Number | MT326060-ND |
Manufacturer | |
Manufacturer Product Number | MT326060 |
Description | RELAY GEN PURPOSE 3PDT 10A 60V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 60VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2500VA | |
Coil Current | 110.3 mA | |
Coil Type | Non Latching | |
Features | Test Button | |
Termination Style | Plug In, 11 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 48 VAC | |
Must Release Voltage | 18 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 50°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 544 Ohms | |
Base Product Number |