K10P-11A15-24 | |
---|---|
DigiKey Part Number | PB320-ND |
Manufacturer | |
Manufacturer Product Number | K10P-11A15-24 |
Description | RELAY GEN PURPOSE DPDT 15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 52 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.187" (4.7mm) | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 20.4 VAC | |
Must Release Voltage | 2.4 VAC | |
Operate Time | 13 ms | |
Release Time | 10 ms | |
Operating Temperature | -45°C ~ 70°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.71000 | ¥187.71 |
10 | ¥166.83400 | ¥1,668.34 |
25 | ¥158.49080 | ¥3,962.27 |
50 | ¥150.14980 | ¥7,507.49 |
100 | ¥141.80760 | ¥14,180.76 |
250 | ¥129.29480 | ¥32,323.70 |
450 | ¥120.95336 | ¥54,429.01 |