IMB06ITS | |
---|---|
DigiKey Part Number | 41-IMB06ITS-ND |
Manufacturer | |
Manufacturer Product Number | IMB06ITS |
Description | RELAY TELECOM SPST 2A 12V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 400VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.029 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.50000 | ¥61.50 |
10 | ¥57.68800 | ¥576.88 |
25 | ¥51.27760 | ¥1,281.94 |
50 | ¥48.71400 | ¥2,435.70 |
100 | ¥46.14950 | ¥4,614.95 |
250 | ¥41.02196 | ¥10,255.49 |
500 | ¥38.45808 | ¥19,229.04 |
1,000 | ¥35.89421 | ¥35,894.21 |