7-1393303-3 | |
---|---|
DigiKey Part Number | PB2473-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393303-3 |
Description | RELAY AUTOMOTIVE SPST 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 7-1393303-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Mounting Type | Socketable | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.33000 | ¥108.33 |
10 | ¥96.28400 | ¥962.84 |
25 | ¥91.46400 | ¥2,286.60 |
50 | ¥86.65180 | ¥4,332.59 |
210 | ¥81.83729 | ¥17,185.83 |
420 | ¥74.61657 | ¥31,338.96 |
630 | ¥69.80257 | ¥43,975.62 |
1,050 | ¥66.19203 | ¥69,501.63 |