6-1415034-1 | |
---|---|
DigiKey Part Number | PB723-ND |
Manufacturer | |
Manufacturer Product Number | 6-1415034-1 |
Description | RELAY SOCKET 8 POSITION DIN RAIL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 6-1415034-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.02000 | ¥65.02 |
10 | ¥60.98200 | ¥609.82 |
30 | ¥54.20933 | ¥1,626.28 |
50 | ¥51.49840 | ¥2,574.92 |
100 | ¥48.78840 | ¥4,878.84 |
250 | ¥47.71932 | ¥11,929.83 |