35D070 | |
---|---|
DigiKey Part Number | PB1598-ND |
Manufacturer | |
Manufacturer Product Number | 35D070 |
Description | HOUSING PLASTIC CLEAR |
Customer Reference | |
Detailed Description | Housing Plastic, Non Specified Clear Open End(s) X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Container Type | Housing | |
Size / Dimension | - | |
Height | - | |
Area (L x W) | - | |
Design | Open End(s) | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |