3-1904131-0 | |
---|---|
DigiKey Part Number | 3-1904131-0-ND |
Manufacturer | |
Manufacturer Product Number | 3-1904131-0 |
Description | RELAY V23134-B4052-X546 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | - | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
440 | ¥117.18725 | ¥51,562.39 |