27E447 | |
---|---|
DigiKey Part Number | 27E447-ND |
Manufacturer | |
Manufacturer Product Number | 27E447 |
Description | RELAY SOCKET 16 POS CHASSIS MT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 16 | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | R10 Series | |
Features | Grounding Strip |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥82.17800 | ¥8,217.80 |