27E220 | |
---|---|
DigiKey Part Number | PB807-ND |
Manufacturer | |
Manufacturer Product Number | 27E220 |
Description | RELAY SOCKET 8 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.47000 | ¥24.47 |
10 | ¥22.94600 | ¥229.46 |
25 | ¥20.39960 | ¥509.99 |
40 | ¥19.37725 | ¥775.09 |
100 | ¥18.35790 | ¥1,835.79 |
300 | ¥16.31837 | ¥4,895.51 |
500 | ¥15.29848 | ¥7,649.24 |
1,000 | ¥14.27866 | ¥14,278.66 |
4,900 | ¥13.76870 | ¥67,466.63 |