2-1462052-0 | |
---|---|
DigiKey Part Number | PB1254TR-ND - Tape & Reel (TR) PB1254CT-ND - Cut Tape (CT) PB1254DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1462052-0 |
Description | RELAY RF SPDT 2A 12V |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2-1462052-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Current | 11.7 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥297.90000 | ¥297.90 |
10 | ¥283.00700 | ¥2,830.07 |
25 | ¥268.10600 | ¥6,702.65 |
50 | ¥253.21200 | ¥12,660.60 |
100 | ¥238.31800 | ¥23,831.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥223.42318 | ¥89,369.27 |