1462041-5 | |
---|---|
DigiKey Part Number | 1462041-5-ND |
Manufacturer | |
Manufacturer Product Number | 1462041-5 |
Description | RELAY TELECOM SPST 2A 4.5V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay SPST-NO (1 Form A) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 4.5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 31.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 145 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥23.38179 | ¥46,763.58 |