YR1B1K02CC | |
---|---|
DigiKey Part Number | 1712-YR1B1K02CCCT-ND - Cut Tape (CT) 1712-YR1B1K02CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B1K02CC |
Description | RES 1.02K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.02 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B1K02CC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.58760 | ¥64.69 |
50 | ¥2.32980 | ¥116.49 |
100 | ¥1.92430 | ¥192.43 |
250 | ¥1.81232 | ¥453.08 |
500 | ¥1.51926 | ¥759.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.51925 | ¥1,519.25 |