YP1027KJ | |
---|---|
DigiKey Part Number | A105616-ND |
Manufacturer | |
Manufacturer Product Number | YP1027KJ |
Description | RES CAP BLEEDER 27K OHM 5% 10W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 10W Bleeder, Capacitor Specialized Resistor Wirewound ±100ppm/°C Capacitor, 31.8mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bleeder, Capacitor | |
Applications | Capacitor Discharge | |
Composition | Wirewound | |
Resistance | 27 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Mounting Type | Capacitor, 31.8mm Pitch | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |
10 | ¥65.51400 | ¥655.14 |
25 | ¥64.29280 | ¥1,607.32 |
50 | ¥56.63780 | ¥2,831.89 |
100 | ¥46.53480 | ¥4,653.48 |
250 | ¥44.39172 | ¥11,097.93 |
500 | ¥41.33012 | ¥20,665.06 |
1,000 | ¥38.26869 | ¥38,268.69 |