THS75470RJ | |
---|---|
DigiKey Part Number | A138940-ND |
Manufacturer | |
Manufacturer Product Number | THS75470RJ |
Description | RES CHAS MNT 470 OHM 5% 75W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 75W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 470 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 75W | |
Composition | Wirewound | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.929" L x 1.870" W (49.00mm x 47.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.35000 | ¥115.35 |
10 | ¥99.61000 | ¥996.10 |
30 | ¥94.36900 | ¥2,831.07 |
40 | ¥81.26075 | ¥3,250.43 |
80 | ¥71.30013 | ¥5,704.01 |
230 | ¥70.77635 | ¥16,278.56 |
440 | ¥68.15500 | ¥29,988.20 |
950 | ¥65.00929 | ¥61,758.83 |