THS50R50J | |
---|---|
DigiKey Part Number | A132086-ND |
Manufacturer | |
Manufacturer Product Number | THS50R50J |
Description | RES CHAS MNT 0.5 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance | 500 mOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.57000 | ¥39.57 |
10 | ¥33.95600 | ¥339.56 |
25 | ¥32.74080 | ¥818.52 |
40 | ¥30.45425 | ¥1,218.17 |
100 | ¥25.27800 | ¥2,527.80 |
300 | ¥22.84133 | ¥6,852.40 |
500 | ¥20.93796 | ¥10,468.98 |
1,000 | ¥19.18672 | ¥19,186.72 |